• Mounting form

  • Capacitance
    • + more - less

  • Nominal voltage
    • + more - less

  • Tolerance

  • Tolerance

  • Temperature range

  • Diameter
    • + more - less

  • Length
    • + more - less


  • Electrolyte Capacitors SMD, Low ESR, 105°C

  • page : ... 
  •  1 - 16 of  346  items. 
 
  • Mounting form:

    radial, SMD

  • Capacitance:

    100 µF

  • Nominal voltage:

    25

  • Tolerance:

    20 %

  • Assembly:

    D8

  • Temperature range:

    -55 - +105

  • Diameter:

    6.3 mm

  • Length:

    7.7 mm

  • Resistor:

    30 mOhm

  • Ripple Current:

    2000 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    100 µF

  • Nominal voltage:

    50

  • Tolerance:

    20 %

  • Assembly:

    G

  • Temperature range:

    -55 - +105

  • Diameter:

    10 mm

  • Length:

    10.2 mm

  • Resistor:

    28 mOhm

  • Ripple Current:

    2000 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    10 µF

  • Nominal voltage:

    50

  • Tolerance:

    20 %

  • Assembly:

    C

  • Temperature range:

    -55 - +105

  • Diameter:

    5 mm

  • Length:

    5.8 mm

  • Resistor:

    120 mOhm

  • Ripple Current:

    750 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    10 µF

  • Nominal voltage:

    63

  • Tolerance:

    20 %

  • Assembly:

    D

  • Temperature range:

    -55 - +105

  • Diameter:

    6.3 mm

  • Length:

    5.8 mm

  • Resistor:

    120 mOhm

  • Ripple Current:

    1000 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    150 µF

  • Nominal voltage:

    35

  • Tolerance:

    20 %

  • Assembly:

    F

  • Temperature range:

    -55 - +105

  • Diameter:

    8 mm

  • Length:

    10.2 mm

  • Resistor:

    27 mOhm

  • Ripple Current:

    2300 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    220 µF

  • Nominal voltage:

    25

  • Tolerance:

    20 %

  • Assembly:

    F

  • Temperature range:

    -55 - +105

  • Diameter:

    8 mm

  • Length:

    10.2 mm

  • Resistor:

    27 mOhm

  • Ripple Current:

    2300 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    22 µF

  • Nominal voltage:

    35

  • Tolerance:

    20 %

  • Assembly:

    C

  • Temperature range:

    -55 - +105

  • Diameter:

    5 mm

  • Length:

    5.8 mm

  • Resistor:

    100 mOhm

  • Ripple Current:

    900 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    22 µF

  • Nominal voltage:

    50

  • Tolerance:

    20 %

  • Assembly:

    D

  • Temperature range:

    -55 - +105

  • Diameter:

    6.3 mm

  • Length:

    5.8 mm

  • Resistor:

    80 mOhm

  • Ripple Current:

    1100 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    330 µF

  • Nominal voltage:

    25

  • Tolerance:

    20 %

  • Assembly:

    G

  • Temperature range:

    -55 - +105

  • Diameter:

    10 mm

  • Length:

    10.2 mm

  • Resistor:

    20 mOhm

  • Ripple Current:

    2500 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    33 µF

  • Nominal voltage:

    25

  • Tolerance:

    20 %

  • Assembly:

    C

  • Temperature range:

    -55 - +105

  • Diameter:

    5 mm

  • Length:

    5.8 mm

  • Resistor:

    80 mOhm

  • Ripple Current:

    900 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    33 µF

  • Nominal voltage:

    80

  • Tolerance:

    20 %

  • Assembly:

    G

  • Temperature range:

    -55 - +105

  • Diameter:

    10 mm

  • Length:

    10.2 mm

  • Resistor:

    36 mOhm

  • Ripple Current:

    1700 mA

  • Durability:

    10000 h

Weight incl.:

0.002 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    47 µF

  • Nominal voltage:

    35

  • Tolerance:

    20 %

  • Assembly:

    D

  • Temperature range:

    -55 - +105

  • Diameter:

    6.3 mm

  • Length:

    5.8 mm

  • Resistor:

    60 mOhm

  • Ripple Current:

    1300 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    56 µF

  • Nominal voltage:

    63

  • Tolerance:

    20 %

  • Assembly:

    G

  • Temperature range:

    -55 - +105

  • Diameter:

    10 mm

  • Length:

    10.2 mm

  • Resistor:

    30 mOhm

  • Ripple Current:

    1800 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    68 µF

  • Nominal voltage:

    35

  • Tolerance:

    20 %

  • Assembly:

    D8

  • Temperature range:

    -55 - +105

  • Diameter:

    6.3 mm

  • Length:

    7.7 mm

  • Resistor:

    35 mOhm

  • Ripple Current:

    2000 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    68 µF

  • Nominal voltage:

    50

  • Tolerance:

    20 %

  • Assembly:

    F

  • Temperature range:

    -55 - +105

  • Diameter:

    8 mm

  • Length:

    10.2 mm

  • Resistor:

    30 mOhm

  • Ripple Current:

    1800 mA

  • Durability:

    10000 h

Weight incl.:

0.001 kg

 
  • Mounting form:

    radial, SMD

  • Capacitance:

    100 µF

  • Nominal voltage:

    25

  • Tolerance:

    20 %

  • Assembly:

    D8

  • Temperature range:

    -55 - +125

  • Diameter:

    6.3 mm

  • Length:

    7.7 mm

  • Resistor:

    30 mOhm

  • Ripple Current:

    1400 mA

  • Durability:

    4000 h

Weight incl.:

0.001 kg