reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPK 22F :: Storage capacitor, raster 7.5 mm, 22 F

Item-No.: SPK 22F
€5,99
Category of goods: 1 = discountable

SPK 22F

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Material
    • Cadmium-free
  • Measuring range
    • Capacitance
    • 22000 mF
  • Measures
    • Content spacing
    • 7.5 mm
    • Height
    • 35.0 mm
    • Ø
    • 18.0 mm
  • Electrical values
    • Voltage DC
    • 2.3 V=
    • Capacitance
    • 22 F

Storage capacitor, 22 F

As buffer storage for CMOS with low self-discharge. Environmentally friendly (cadmium).



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Material
    • Cadmium-free
  • Measuring range
    • Capacitance
    • 22000 mF
  • Measures
    • Content spacing
    • 7.5 mm
    • Height
    • 35.0 mm
    • Ø
    • 18.0 mm
  • Electrical values
    • Voltage DC
    • 2.3 V=
    • Capacitance
    • 22 F
Datasheet/manual