Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPK 220.000µF :: Storage capacitor, raster 5 mm, 220,000 µF

Item-No.: SPK 220.000µF
€1,60
Category of goods: 1 = discountable

SPK 220.000µF

  • Product Description
  • Technical information
  • General
    • Type
    • Storage capacitor
    • Mounting form
    • Radial
    • Material
    • Cadmium-free
    • Design
    • Gold-Cap
  • Measuring range
    • Capacitance
    • 220 mF
  • Electrical values
    • Capacitance
    • 0.22 F
    • Voltage
    • 5.5 V
  • Measures
    • Diameter
    • 13.0 mm
    • Height
    • 7.0 mm
    • Content spacing
    • 5.0 mm

Storage capacitor: 220,000 µF

As buffer storage for CMOS with low self-discharge. Environmentally friendly (cadmium).



Package weight : 0.0028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage capacitor
    • Mounting form
    • Radial
    • Material
    • Cadmium-free
    • Design
    • Gold-Cap
  • Measuring range
    • Capacitance
    • 220 mF
  • Electrical values
    • Capacitance
    • 0.22 F
    • Voltage
    • 5.5 V
  • Measures
    • Diameter
    • 13.0 mm
    • Height
    • 7.0 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual