reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPK 1,0F :: Storage capacitor, raster 5 mm, 1.0 F

Item-No.: SPK 1,0F
€1,60
Category of goods: 1 = discountable

SPK 1,0F

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Material
    • Cadmium-free
  • Measuring range
    • Capacitance
    • 1000 mF
  • Measures
    • Content spacing
    • 5.0 mm
    • Height
    • 8.0 mm
    • Ø
    • 20.0 mm
  • Electrical values
    • Voltage DC
    • 5.5 V=
    • Capacitance
    • 1.0 F

Storage capacitor, 1.0 F

As buffer storage for CMOS with low self-discharge. Environmentally friendly (cadmium).



Manufacturer : PANASONIC
Factory number : EECF5R5U105
Package weight : 0.0077 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Type
    • Storage capacitor
    • Design
    • Gold-Cap
    • Material
    • Cadmium-free
  • Measuring range
    • Capacitance
    • 1000 mF
  • Measures
    • Content spacing
    • 5.0 mm
    • Height
    • 8.0 mm
    • Ø
    • 20.0 mm
  • Electrical values
    • Voltage DC
    • 5.5 V=
    • Capacitance
    • 1.0 F
Datasheet/manual