Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD GC 0,47/5,5 :: SMD V-Chip 0,47F/5,5V

Item-No.: SMD GC 0,47/5,5
€3,65
Category of goods: 1 = discountable

SMD GC 0,47/5,5

  • Product Description
  • Technical information
  • General
    • Type
    • Storage capacitor
    • Mounting form
    • SMD
    • Temperature range
    • -20 ... +70
    • Durability
    • 1000 h
  • Measuring range
    • Capacitance
    • 470 mF
    • Tolerance
    • +80% / -20% %
    • ESR
    • 13.000 mOhm
  • Electrical values
    • Capacitance
    • 0.47 F
    • Voltage
    • 5.5 V
  • Measures
    • Diameter
    • 16.0 mm
    • Length
    • 16.3 mm
    • Width
    • 16.3 mm
    • Height
    • 9.5 mm
    • Content spacing
    • 5.0 mm
V-Chip Memory Back-Up Capacitors

• double layer construction
• power back-up for CMOS devices
• surface mountable V-Chip style
• lead-free finish



Manufacturer : NIC COMPONENTS
Factory number : NEXC474Z5.5V16.0X9.5TRF
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage capacitor
    • Mounting form
    • SMD
    • Temperature range
    • -20 ... +70
    • Durability
    • 1000 h
  • Measuring range
    • Capacitance
    • 470 mF
    • Tolerance
    • +80% / -20% %
    • ESR
    • 13.000 mOhm
  • Electrical values
    • Capacitance
    • 0.47 F
    • Voltage
    • 5.5 V
  • Measures
    • Diameter
    • 16.0 mm
    • Length
    • 16.3 mm
    • Width
    • 16.3 mm
    • Height
    • 9.5 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual