Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD GC 0,47/3,5 :: SMD V-Chip 0.47 F/3.5 V

Item-No.: SMD GC 0,47/3,5
€3,65
Category of goods: 1 = discountable

SMD GC 0,47/3,5

  • Product Description
  • Technical information
  • General
    • Type
    • Storage capacitor
    • Mounting form
    • SMD
    • Temperature range
    • -20 ... +70
    • Durability
    • 1000 h
  • Measuring range
    • Capacitance
    • 470 mF
    • Tolerance
    • +80% / -20% %
    • ESR
    • 25.000 mOhm
  • Electrical values
    • Capacitance
    • 0.47 F
    • Voltage
    • 3.5 V
  • Measures
    • Diameter
    • 10.5 mm
    • Length
    • 10.8 mm
    • Width
    • 10.8 mm
    • Height
    • 5.5 mm
    • Content spacing
    • 5.0 mm

Memory V-Chip — capacitors

• Double-layer construction
• Back-up for CMOS components
• Surface mounting possible
• Lead-free surface



Manufacturer : NIC COMPONENTS
Factory number : NEXC474Z3.5V10.5X8.5TRF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Storage capacitor
    • Mounting form
    • SMD
    • Temperature range
    • -20 ... +70
    • Durability
    • 1000 h
  • Measuring range
    • Capacitance
    • 470 mF
    • Tolerance
    • +80% / -20% %
    • ESR
    • 25.000 mOhm
  • Electrical values
    • Capacitance
    • 0.47 F
    • Voltage
    • 3.5 V
  • Measures
    • Diameter
    • 10.5 mm
    • Length
    • 10.8 mm
    • Width
    • 10.8 mm
    • Height
    • 5.5 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual