reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD GC 0,047/5,5 :: SMD V-Chip 0.047 F/5.5 V

Item-No.: SMD GC 0,047/5,5
€1,90
Category of goods: 1 = discountable

SMD GC 0,047/5,5

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • +80% / -20%
    • Durability
    • 1000 h
    • Type
    • Storage capacitor
    • Temperatur max.
    • -20 ... +70
  • Measuring range
    • Capacitance
    • 47 mF
    • ESR
    • 50.000 mOhm
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 10.8 mm
    • Width
    • 10.8 mm
    • Height
    • 5.5 mm
    • Ø
    • 10.5 mm
  • Electrical values
    • Voltage DC
    • 5.5 V=
    • Capacitance
    • 0.047 F

Memory V-Chip — capacitors

• Double-layer construction
• Back-up for CMOS components
• Surface mounting possible
• Lead-free surface



Manufacturer : NIC COMPONENTS
Factory number : NEXC473Z5.5V10.5X5.5TRF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • +80% / -20%
    • Durability
    • 1000 h
    • Type
    • Storage capacitor
    • Temperatur max.
    • -20 ... +70
  • Measuring range
    • Capacitance
    • 47 mF
    • ESR
    • 50.000 mOhm
  • Measures
    • Content spacing
    • 5.0 mm
    • Length
    • 10.8 mm
    • Width
    • 10.8 mm
    • Height
    • 5.5 mm
    • Ø
    • 10.5 mm
  • Electrical values
    • Voltage DC
    • 5.5 V=
    • Capacitance
    • 0.047 F
Datasheet/manual