0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD LXZ 35/220 :: Kondensator elektrolityczny, 220 uF, 35 V, 105°C

Item-No.: RAD LXZ 35/220
€0,27
Category of goods: 1 = discountable

RAD LXZ 35/220

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Durability
    • 3000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -40 … +105
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 35 V
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 15 mm
    • Ø
    • 8 mm
Aluminum Capacitors 105°C, LXZ-Serie

  • low impedance
  • small Package



Manufacturer : EUROPE CHEMI-CON
Factory number : ELXZ350ETC221MH15D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Durability
    • 3000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -40 … +105
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 35 V
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 15 mm
    • Ø
    • 8 mm
Datasheet/manual