Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD LXZ 35/1K5 :: ELKO, 1500 µF, 35 V, 105 °C

Item-No.: RAD LXZ 35/1K5
€0,65
Category of goods: 1 = discountable

RAD LXZ 35/1K5

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Durability
    • 7000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -40 … +105
  • Electrical values
    • Capacitance
    • 1500 µF
    • Voltage
    • 35 V
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 35 mm
    • Ø
    • 12.5 mm
Aluminum Capacitors 105°C, LXZ-Serie

  • low impedance

  • small Package





Manufacturer : EUROPE CHEMI-CON
Factory number : ELXZ350ELL152MK35S
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Durability
    • 7000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -40 … +105
  • Electrical values
    • Capacitance
    • 1500 µF
    • Voltage
    • 35 V
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 35 mm
    • Ø
    • 12.5 mm
Datasheet/manual