Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD KXJ 22/450 :: Electrolytic capacitor, 10.0 x 35 mm, spacing: 5.0 mm

Item-No.: RAD KXJ 22/450
€0,99
Category of goods: 1 = discountable

RAD KXJ 22/450

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • 20 %
    • Durability
    • 10.000 ... 12.000
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • -25 … +105
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 450 V
  • Measures
    • Content spacing
    • 5,0 mm
    • Height
    • 35,0 mm
    • Ø
    • 10,0 mm

Miniature aluminium electrolytic capacitor

• Longer service life — 10,000 to 12,000 hours at 105°
• Suitable for load circuits and applications with a long lifespan
• Non-solvent resistant model



Manufacturer : EUROPE CHEMI-CON
Factory number : EKXJ451ELL220MJ35S
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • 20 %
    • Durability
    • 10.000 ... 12.000
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • -25 … +105
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 450 V
  • Measures
    • Content spacing
    • 5,0 mm
    • Height
    • 35,0 mm
    • Ø
    • 10,0 mm
Datasheet/manual