reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD FR 47/25 :: Elko radial, 105°C, low ESR, LS 2.5mm

Item-No.: RAD FR 47/25
€0,09
Category of goods: 1 = discountable

RAD FR 47/25

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Durability
    • 2000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -40...+105
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 25 V
    • Ripple Current
    • 280 mA
    • Impedance
    • 0.300 Ohm
  • Measures
    • Content spacing
    • 2.0 mm
    • Height
    • 11.0 mm
    • Ø
    • 5.0 mm
Aluminium Electrolytic Capacitors 47µ, 25V, 105°C

• 105°C - for increased requirements
• Low ESR - low impedance
• long endurance 5000h
• Panasonic series FR Type A
• Temp. Range -40°C bis +105°C
• Capacitance Toleranz: +-20%



Manufacturer : PANASONIC
Factory number : EEUFR1E470H
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Durability
    • 2000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -40...+105
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 25 V
    • Ripple Current
    • 280 mA
    • Impedance
    • 0.300 Ohm
  • Measures
    • Content spacing
    • 2.0 mm
    • Height
    • 11.0 mm
    • Ø
    • 5.0 mm
Datasheet/manual