reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD FC 33/35 :: Elko radial, 105°C, low ESR, RM 2,5mm

Item-No.: RAD FC 33/35
€0,09
Category of goods: 1 = discountable

RAD FC 33/35

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Durability
    • 1000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -55 ... +105
  • Electrical values
    • Capacitance
    • 33 µF
    • Voltage
    • 35 V
    • Ripple Current
    • 175 mA
    • Impedance
    • 0.08 Ohm
  • Measures
    • Content spacing
    • 2.0 mm
    • Height
    • 11 mm
    • Ø
    • 5 mm
electrolytic capacitor 33µ, 35V, 105°C

• 105°C - for increased requirements
• Low ESR - low impedance
• long life 1000h
• Panasonic Series FC Typ A
• Temperature range -55°C bis +105°C
• Capacitance tolerance: +-20%



Manufacturer : PANASONIC
Factory number : EEUFC1V330H
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Durability
    • 1000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -55 ... +105
  • Electrical values
    • Capacitance
    • 33 µF
    • Voltage
    • 35 V
    • Ripple Current
    • 175 mA
    • Impedance
    • 0.08 Ohm
  • Measures
    • Content spacing
    • 2.0 mm
    • Height
    • 11 mm
    • Ø
    • 5 mm
Datasheet/manual