reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD FC 2.200/10 :: Radial electrolytic capacitor, 105°C, low ESR, spacing 5.0 mm

Item-No.: RAD FC 2.200/10
€0,45
Category of goods: 1 = discountable

RAD FC 2.200/10

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Durability
    • 3000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -55 ... +105
  • Electrical values
    • Capacitance
    • 2.200 µF
    • Voltage
    • 10 V
    • Ripple Current
    • 1815 mA
    • Impedance
    • 0.04 Ohm
  • Measures
    • Content spacing
    • 5.0 mm
    • Height
    • 30 mm
    • Ø
    • 10 mm

Electrolytic capacitor, 2200 µF, 10 V, 105°C

• 105°C — for increased requirements
• Low ESR — low impedance
• Long service life — 3000 hours
• Panasonic FC series, type A
• Temperature range -55°C to +105°C
• Capacitance tolerance: +/-20%



Manufacturer : PANASONIC
Factory number : EEUFC1A222L
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • ±20%
    • Durability
    • 3000
    • Type
    • Electrolytic capacitor
    • Design
    • Low ESR
    • Temperatur max.
    • -55 ... +105
  • Electrical values
    • Capacitance
    • 2.200 µF
    • Voltage
    • 10 V
    • Ripple Current
    • 1815 mA
    • Impedance
    • 0.04 Ohm
  • Measures
    • Content spacing
    • 5.0 mm
    • Height
    • 30 mm
    • Ø
    • 10 mm
Datasheet/manual