Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VULKANBAND 38 :: Vulcanising tape, 10 m, 38 mm

Item-No.: VULKANBAND 38
€8,99
Category of goods: 1 = discountable

VULKANBAND 38

  • Product Description
  • Technical information
  • General
    • Design
    • Vulcanising
    • Type
    • Sealing tape
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
  • Measures
    • Length
    • 10 m
    • Width
    • 38 mm

Vulcanised sealing tape
The self-adhesive tape stretch and semi-overlap when wrapped. thereby providing optimum protection against moisture ingress.
Width: 38 mm
Length: 10 m



Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Design
    • Vulcanising
    • Type
    • Sealing tape
    • Colour
    • Black
  • Electrical values
    • Approval
    • VDE
  • Measures
    • Length
    • 10 m
    • Width
    • 38 mm
Datasheet/manual