Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISOBAND 25 RT :: VDE insulating tape, 25 m, width: 25 mm, red

Item-No.: ISOBAND 25 RT
Colour:

€1,75
Category of goods: 1 = discountable

ISOBAND 25 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Insulating tape
    • Colour
    • Red
  • Electrical values
    • Approval
    • VDE
  • Measures
    • Length
    • 25 m
    • Width
    • 25 mm

VDE insulating tape
Width: 25 mm
Length: 25 m
Colour: red



Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulating tape
    • Colour
    • Red
  • Electrical values
    • Approval
    • VDE
  • Measures
    • Length
    • 25 m
    • Width
    • 25 mm
Datasheet/manual