Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5241-4 :: Build-your-own metal detector kit


IS 3-6456-5241-4


The metal detector for at home, amateur use and adventures


Have you ever lost a precious metal object in the garden or on the beach? Trace hidden or lost metal objects!

Discover the incredible possibilities of the Franzis metal detector. Now you can build your own metal detector and test where electrical lines or water pipes have been laid in the wall or where metal objects are located in your immediate environment in the garden or on the beach.

The Franzis metal detector is assembled in a few simple steps. The assembly kit can be built, even you have little previous experience of soldering, as the board is already populated.

The remaining components can be quickly connected.

You still need a few household materials such as yoghurt pots, adhesive tape and adhesive and your metal detector is ready to use.

You can change the device sensitivity using the adjustment control. Light-emitting diodes can serve as an indication of the type of detected metal. Of course, the metal detector also issues an acoustic signal.

You will need the following to build the metal detector:
soldering iron, solder, wire cutter, universal adhesive, adhesive tape. A 9-V block battery is required to operate the metal detector.


Warning!
Not suitable for children under 14 years of age.




Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65241-4
Package weight : 0.164 kg
RoHS : conform
Technical information
Datasheet/manual