Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 84292 :: ednet .living Outdoor Smart Plug


EDNET 84292

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor power socket
    • Technology
    • .living
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
App Controlles Power Outlet for Outdoor use
ednet eLiving wireless plug for outdoor, RF Plug

ednet.living is a new Smart Home solution based on Wireless LAN and RF433 technologies to offer you an easy-to-use Power Plug solution at an affordable price. ednet.living Power Plugs can be controlled via APP from your smart phone when it is connected to Internet via 3G or WiFi. So you can control ON or OFF for the electrical appliances at home such as your TV, lamp, radio, heater or coffee machine anywhere anytime. 84292 is the Outdoor Smart Plug based on RF433 technology that can be paired with the central unit as the expansion of multiple Smart Plugs to control ON or OFF for your electrical appliances at home.84292 is the accessory of the ednet.living Starter Kit, which is an outdoor Smart Plug as the expansion to control more of electrical appliances at home together with the Start Kit. The central unit can pair up to 200 units of Smart Plugs at a working distance of 30 meters. With the ednet.living APP you can access both the central unit and also the Smart Plugs to control On or Off anytime anywhere when your smart phone is connected to Internet via 3G or WiFi.

Package Content

Outdoor Smart Plug
QIG (quick installation guide)



Manufacturer : EDNET
Factory number : 84292
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor power socket
    • Technology
    • .living
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual