Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 84290 :: ednet .living Starter Kit Power


EDNET 84290

  • Product Description
  • Technical information
  • General
    • Type
    • Starter Kit
    • Technology
    • .living
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
tarter Kit - App controlled Smart Home System
ednet.living Start Set Power, 1x Gateway, 1x Smart Plug, for indoor

ednet.living is a new Smart Home solution based on Wireless LAN and RF433 technology to offer you an easy-to-use Smart Home solution at an attractive price. ednet.living Power Plugs can be controlled via APP from your smart phone when it is connected to Internet via 3G or WiFi. So you can control ON or OFF for the electrical appliances at home such as your TV, lamp, radio, heater or coffee machine anywhere anytime.84290 is the Starter Kit of the ednet.living series that includes 1pcs of WiFi Power Plug as the central unit together with another 1pcs of RF Power Plug so you can control On/Off for 2 power devices at home in parallel via APP to start with.The WiFi power plug as the central unit can pair up to 200 units of RF power plugs at a working distance of 30 meters. The central unit can also be set with timer for scheduled control for power On or power Off at defined specific time period.With the ednet.living APP you can access both the central unit power plug and RF power plugs to control On or Off anytime anywhere when your smart phone is connected to Internet via 3G or WiFi.ednet.living also offers accessory items for expansion with more RF power plugs for indoor and outdoor application to control more electrical appliances at home remotely.

Package Content

Central Unit
Indoor Smart Plug
QIG (quick installation guide)



Manufacturer : EDNET
Factory number : 84290
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter Kit
    • Technology
    • .living
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual