0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXTERN 2,5 ALU :: External 6.4 cm (2.5") USB 2.0 hard drive housing


EXTERN 2,5 ALU

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Alternating
    • Material
    • Aluminium
    • Accessory
    • USB Y cable, bag
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Specials
    • Fan
    • No
Portable housing 6.4 cm (2.5") USB 2.0

- Housing with USB 2.0 port
- For HDD 6.4 cm (2.5") up to a height of 9.5 mm
- Housing: aluminium
- For IDE hard drives

Bus powered when the USB port provides enough power.



Manufacturer : DELOCK
Factory number : 42365
Package weight : 0.257 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Alternating
    • Material
    • Aluminium
    • Accessory
    • USB Y cable, bag
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Specials
    • Fan
    • No
Datasheet/manual