0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVE DW :: Eve Door & Window Wireless Contact Sensor

SAVE10%
Item-No.: EVE DW
 €39,95
 €35,95




elgato eve door & window

  • Product Description
  • Technical information
  • General
    • Type
    • Door/window sensor
    • Design
    • Pack of 1
  • External I/O Ports
    • Bluetooth®
    • Bluetooth 4.0 Smart
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Implementation
    • Type of battery
    • 1x ½ AA (ER14250 3.6V)
  • Measures
    • Width
    • 52 mm
    • Depth
    • 23 mm
    • Height
    • 24 mm
  • Eve Door & Window understands whether your door or window is open or closed
  • Be informed: Receive notifications about access point activity
  • Set scenes: Automatically control other HomeKit-enabled accessories
  • Gain insights: view statistics on time & duration and make smarter choices
  • HomeKit-enabled: unparalleled ease of use and advanced security
  • Truly wireless: powered by a long-lasting, replaceable battery
  • Easy setup: direct connection using Bluetooth low energy technology, no hub or gateway required


Comfort starts with having your home just the way you like it. With Eve Door & Window, automatically control other HomeKit-enabled accessories when you open or close a door or window. Receive notifications when your door or window has been opened. And with Apple TV at home, be alerted while you're at work or on vacation.
Taking advantage of Apple's revolutionary HomeKit technology, Eve offers unparalleled ease of use, advanced security, and tight integration with Siri. Eve Door & Window connects directly to your iPhone or iPad using Bluetooth low energy technology, without requiring a hub, gateway or bridge.

About Eve

The Eve family of HomeKit-enabled accessories gathers data on air quality, temperature, humidity, air pressure, energy consumption and more. Gain insights that help you improve your comfort, and make your home a smarter place. Use the free Eve app to see your home at a glance, personalize it exactly to your needs, and add scenes, timers and rules to automate your home.

Supported Devices

Eve requires an iPhone, iPad, or iPod touch with iOS 10.2 or later. We recommend an Apple TV with tvOS 10 or later for automation and remote access.
Automation requires a home hub (fourth-generation Apple TV with tvOS 10 or later, or iPad with iOS 10 or later).
Remote access requires a third-generation Apple TV with Apple TV software 7.2.1 or later, a fourth-generation Apple TV with tvOS 9.2 or later, or an iPad with iOS 10 or later at home.

Technical Specifications

Power
1x ½ AA (ER14250 3.6V) Replaceable Battery

Wireless Connection
Bluetooth low energy

Dimensions
52 x 24 x 23 mm / 2.1 x 1.0 x 0.9 in
18 x 18 x 8 - 23 mm / 0.7 x 0.7 x 0.3 - 0-9 in

Included in the Box
Elgato Eve Door & Window, 1x ½ AA (ER14250 3.6V) Replaceable Battery, Spacer Set, Quick Start Guide



Manufacturer : EVE SYSTEMS
Factory number : 1ED109901001
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door/window sensor
    • Design
    • Pack of 1
  • External I/O Ports
    • Bluetooth®
    • Bluetooth 4.0 Smart
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Implementation
    • Type of battery
    • 1x ½ AA (ER14250 3.6V)
  • Measures
    • Width
    • 52 mm
    • Depth
    • 23 mm
    • Height
    • 24 mm