0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVE DEGREE :: Eve Degree, Temperature & Humidity Monitor


Elgato Eve Degree (HomeKit)

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature and humidity monitor
    • Design
    • Pack of 1
    • Technology
    • Measures air pressure, temperature, humidity
  • External I/O Ports
    • Bluetooth®
    • Bluetooth 4.0 Smart
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Implementation
    • Type of battery
    • 1x CR2450
  • Measures
    • Width
    • 54 mm
    • Depth
    • 15 mm
    • Height
    • 54 mm
Track temperature and humidity with precision
  • Know your home: track temperature, humidity, and air pressure with precision
  • At a glance: view temperature or humidity directly on the LCD display
  • Elegantly crafted: anodized aluminum body suitable for outdoor use
  • Gain insights: view your data by day, month or year
  • HomeKit-enabled: unparalleled ease of use and advanced security
  • Works with Siri: ask for temperature and humidity
  • Truly wireless: powered by a long-lasting, replaceable battery
  • Easy setup: direct connection, no bridge or gateway required


Masterfully crafted from anodized aluminum, Eve Degree tracks temperature, humidity, and air pressure with unrivaled precision. See conditions at a glance, and review current and past climate data right on your iPhone and iPad.

Taking advantage of Apple's revolutionary HomeKit technology, Eve offers unparalleled ease of use, advanced security, and tight integration with Siri. Eve Degree is powered by a long-lasting, replaceable battery, and boasts truly wireless and energy-efficient operation thanks to cutting-edge Bluetooth Low Energy technology.

About Eve
With Eve, see your home at a glance, right on your iPhone and iPad. The Eve family of HomeKit accessories gathers data on air quality, temperature, humidity, air pressure, energy consumption and more. Gain insights that help you improve your comfort, and make your home a smarter place. Use the free Eve app to view all data collected by Eve and control all accessories featuring HomeKit technology.

Supported Devices
Eve requires an iPhone, iPad, or iPod touch with iOS 10.3 or later. To control this HomeKit-enabled accessory, iOS 10 or later is recommended. Controlling this HomeKit-enabled accessory automatically and away from home requires an Apple TV with tvOS 10 or later or an iPad with iOS 10 or later set up as a home hub.

Technical Specifications
Operating Range
  • -18 °C - 55 °C / 0 °F - 130 °F
  • 0% - 100% Humidity
  • 260 - 1260 mbar / 7.7 - 37.2 inHg
  • IPX3 Certified


Accuracy
  • ± 0.3 °C / ± 0.54 °F
  • ± 3% Humidity
  • ± 1 mbar / 0.03 inHg



Manufacturer : ELGATO
Factory number : 10EAF9901
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature and humidity monitor
    • Design
    • Pack of 1
    • Technology
    • Measures air pressure, temperature, humidity
  • External I/O Ports
    • Bluetooth®
    • Bluetooth 4.0 Smart
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Implementation
    • Type of battery
    • 1x CR2450
  • Measures
    • Width
    • 54 mm
    • Depth
    • 15 mm
    • Height
    • 54 mm
Datasheet/manual