Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA Z99000104 :: Professional ESD pliers set, 4-piece

Item-No.: WIHA Z99000104
€123,20




Z 99 0 001 04

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers set
  • Packaging
    • Packaging
    • 4-piece
  • Implementation
    • Protection class
    • ESD

Tools dissipative, electrostatic dissipation.

Design: ESD tools manufactured in according with IEC 61340-5-1 All pliers are made from high-quality tool steel, tempered and finely polished. Pliers handles dissipative over all conductive components. Surface resistance 10^6 - 10^9 Ohm.

Pouch: Light and space-saving storage of tools.

Contents: Side cutter without bevel, 115 mm (series Z 41 3 04) side cutter with bevel, 115 mm (series Z 44 1 04) front angled cutters almost without bevel, 110 mm (series Z 46 4 04) snipe nose pliers 120 mm (series Z 36 0 04)

Application: Universal set for all cutting operations in the electronic field.



Manufacturer : WIHA
Factory number : 33507
Package weight : 0.464 kg
Technical information
  • General
    • Type
    • Pliers set
  • Packaging
    • Packaging
    • 4-piece
  • Implementation
    • Protection class
    • ESD
Datasheet/manual