Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA DIALMAX ESD :: Wiha calliper gauge


WIHA DIALMAX ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Dial gauge
    • Technology
    • Dial gauge
    • Colour
    • Black

dialMax® ESD calliper gauge

ESD calliper gauge made from electrostatically dissipative material (dissipative, 1 m up to 1000 mOhm).
Non-metallic, high-tech material with 60% fibreglass for extremely high rigidity.
Non-corrosive, non-magnetic and electrically insulating.

Dial gauge Ø 35mm, 1 pointer revolution corresponds to 10 mm.
Measurement up to 150 mm, reading accuracy 0.1 mm.



Manufacturer : WIHA
Factory number : 31439
Package weight : 0.098 kg
Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Dial gauge
    • Technology
    • Dial gauge
    • Colour
    • Black
Datasheet/manual