Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 313ESD-0 :: ESD Wiha SoftFinish size 0, 60 mm


WIHA 313ESD-0

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Kreuzschlitz PZ 0
    • Model
    • SoftFinish®
  • Measures
    • Length
    • 60 mm
  • Implementation
    • Protection class
    • ESD

Pozidriv screwdriver

The dissipative ESD Wiha SoftFinish handle with a surface resistance of min. 10 MOhm

Size: 0
Length: 60 mm



Manufacturer : WIHA
Factory number : 26928
Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Kreuzschlitz PZ 0
    • Model
    • SoftFinish®
  • Measures
    • Length
    • 60 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual