Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 302ESD-5,5 :: Wiha SoftFinish ESD 5.5 mm, L: 125 mm


WIHA 302ESD-5,5

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Schlitz 5.5
    • Model
    • SoftFinish®
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Protection class
    • ESD
Slotted screwdriver

The dissipative ESD Wiha SoftFinish handle with a surface resistance of min. 10 MOhm

Blade width: 5.5 mm
Length: 125 mm



Manufacturer : WIHA
Factory number : 08182
Package weight : 0.076 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • Schlitz 5.5
    • Model
    • SoftFinish®
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual