Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 279-10 :: Wiha ESD lifters


WIHA 279-10

  • Product Description
  • Technical information
  • General
    • Type
    • Component lifter
    • Model
    • Precision
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Protection class
    • ESD

ESD lifters with
Wiha precision grip.



Manufacturer : WIHA
Factory number : 07667
Package weight : 0.014 kg
Technical information
  • General
    • Type
    • Component lifter
    • Model
    • Precision
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual