Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KK ESD11 :: Kraftform compact micro-set ESD/11 SB


WERA KK ESD11

  • Product Description
  • Technical information
  • General
    • Type
    • Micro screwdriver set
    • Design
    • Wechselklingen
    • Model
    • Kraftform Kompakt
  • Measures
    • Length
    • 44 mm
  • Packaging
    • Packaging
    • 11-piece
  • Implementation
    • Protection class
    • ESD

One handle - many drives. The interchangeable blade system from Wera ensures that the user is equipped for every purpose.

Lightning-fast bit replacement:
Bits with 4 mm half-moon drive (series 9): Insert the bit by rotating it into the combined bit holder until both "half-moon profiles" interlock and push the bit as far as it will go. The bit is securely latched.
Bits with 4 mm HIOS-drive (series 21): Insert the bit by rotating it into the combined bit holder, making sure that the two side "wings" are guided into the groove of the bit holder.
Push the bit as far as it will go. The bit is securely latched.

To change the bit, simply push the sleeve forward. This releases the tool, and the bit can easily be removed.
The free-running actuating sleeve allows the user to guide the tool to the sleeve as well during the screwing process.
Kraftform micro handle with rotating cap and fast turning zone for lightning-fast twisting. Time-consuming change of grip is no longer necessary. Power zone with integrated soft zones for the transmission of high loosening and torque specification.
Precision zone directly on the blade for the right angle of rotation for adjustment work.
The Wera ESD series products meet the European standard DIN EN 61340-5-1. The electrical surface resistance of the Wera-ESD material is < 109 ohm. When setting up a special ESD protection zone, a static safe to ground potential charge is derived.

1013 Kraftform Micro ESD 1 x 97
851/9 C 1 x PH 00x44; 1 x PH 0x44; 1 x PH 1x44
867/9 C TORX® 1 x TX 5x44; 1 x TX 6x44
800/9 C 1 x 0.23x1.5x44; 1 x 0.40x2.0x44;
1 x 0.50x3.0x44
840/9 C 1 x 1.5x44; 1 x 2.0x44



Manufacturer : WERA
Factory number : 5073670001
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro screwdriver set
    • Design
    • Wechselklingen
    • Model
    • Kraftform Kompakt
  • Measures
    • Length
    • 44 mm
  • Packaging
    • Packaging
    • 11-piece
  • Implementation
    • Protection class
    • ESD
Datasheet/manual