Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 79 62 125 ESD :: Electronics side cutters, pointed, without bevel ESD

Item-No.: KN 79 62 125 ESD
€54,95
Category of goods: 1 = discountable

KN 79 62 125 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Spiky
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • Without bevel
  • Implementation
    • Protection class
    • ESD

Precision electronics side cutters, pliers burnished, polished head, handles with multi-component casings; round head

With wire clamp — no uncontrolled escaping of wire sections, pointed head

• Precision pliers for the finest cutting work
• Very accurate ground and sharp cutting edges
• Very small bevels for accurate cuts
• Blades additionally inductively hardened
• Cutting edge hardness approx. 64 HRC

approx. 20% lighter than conventional electronics pliers

Bolted joint with particularly carefully manufactured joint surfaces for consistent, low-friction movement throughout the entire opening range
Smooth-action double spring for gentle and consistent opening

• Ergonomically optimised grip casings
• Forged from chrome vanadium ball bearing steel



Manufacturer : KNIPEX
Factory number : 79 62 125 ESD
Package weight : 0.059 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Spiky
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • Without bevel
  • Implementation
    • Protection class
    • ESD
Datasheet/manual