Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 79 02 125 ESD :: Electronics side cutters, round with bevel, ESD

Item-No.: KN 79 02 125 ESD
€44,60
Category of goods: 1 = discountable

KN 79 02 125 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • ESD
  • Measures
    • Length
    • 125 mm

KNIPEX electronics side cutters, round head, with bevel, ESD

Design electrically dissipative. For use on electrostatically sensitive components.

Smooth, low-friction movement owing to precision-ground, play-free screwed joint. Polished in glare-free finish with ergonomic 2-component grip casings and smooth opening spring. The shape, choice of materials and low weight ensure delicate contact with the workpiece and fatigue-free working. Forged from the highest-quality chrome vanadium ball bearing steel.

Length: 125 mm.
Head: round, with bevel
Cutting force:
- Soft wire up to 1.5 mm in diameter
- Medium-hard wire up to 0.8 mm in diameter
- Hard wire up to 0.5 mm in diameter



Manufacturer : KNIPEX
Factory number : 79 02 125 ESD
Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • ESD
  • Measures
    • Length
    • 125 mm
Datasheet/manual