Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 71 125 ESD :: Side cutters 125 mm, with wire clamp, Super-Knips

Item-No.: KN 78 71 125 ESD
€21,60
Category of goods: 1 = discountable

KN 78 71 125 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 125 mm

Identical to
KN 78 71 125 yet
with dissipative handle
casings for electro-
static protection.



Manufacturer : KNIPEX
Factory number : 78 71 125 ESD
Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Without bevel
    • Design
    • ESD
  • Measures
    • Length
    • 125 mm
Datasheet/manual