Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 72 115 ESD :: Electronics side cutters 115 mm, small bevel

Item-No.: KN 77 72 115 ESD
€35,20
Category of goods: 1 = discountable

KN 77 72 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Small bevel
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm

Electronics side cutters 115 mm
Pointed mini-head with small facet.
For wire diameter 0.3 - 1.5 mm (soft)/0.5 mm (hard)
ESD-model with dissipative grip casings.

Box joint, play-free precision joint, low-friction double spring. Mirror-finish surface, blades additionally inductively hardened.
Cutting edge hardness approx. 60 HRC.
Length: 115 mm



Manufacturer : KNIPEX
Factory number : 77 72 115 ESD
Package weight : 0.07 kg
Technical information
  • General
    • Type
    • Side cutter
    • Technology
    • Small bevel
    • Design
    • ESD
  • Measures
    • Length
    • 115 mm
Datasheet/manual