Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 32 115 ESD :: Side cutters 115 mm, small bevel

Item-No.: KN 77 32 115 ESD
€35,40
Category of goods: 1 = discountable

KN 77 32 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Spiky
  • Measures
    • Length
    • 115 mm
  • Electrical values
    • Approval
    • Small bevel
  • Implementation
    • Protection class
    • ESD
Identical to
KN 77 32 115 yet
with dissipative handle
casings for electro-
static protection.



Manufacturer : KNIPEX
Factory number : 77 32 115 ESD
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Spiky
  • Measures
    • Length
    • 115 mm
  • Electrical values
    • Approval
    • Small bevel
  • Implementation
    • Protection class
    • ESD
Datasheet/manual