Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 12 115 ESD :: Electronics side cutters ESD

Item-No.: KN 77 12 115 ESD
€38,60
Category of goods: 1 = discountable

KN 77 12 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Round
  • Measures
    • Length
    • 160 mm
  • Electrical values
    • Approval
    • mit Facette
  • Implementation
    • Protection class
    • ESD

Electronics side cutters, ESD protected
In this pliers design, electrostatic energy is dissipated through the handles slowly and in a controlled manner. This protects devices susceptible to electrostatic discharge in accordance with applicable standards, e.g. IEC TR 61 340-5, DIN EN 61 340-5, SP method 2472

• For delicate cutting tasks, e.g. in electronics and precision mechanics
• Handles electrically dissipative
• Robust, box and play-free joint
• Low-friction double spring for gentle and smooth opening
• The mirror finish in conjunction with a fine oil film offers good rust protection — no disruption in the circuit by flaking chrome parts
• Blades additionally inductively hardened, cutting edge hardness approx. 62 HRC
• Handles with two-colour multi-component handle casings, black/grey
• Special tool steel in special quality, forged, oil-hardened
Model:
• Round head, with bevel and wire clamp — no uncontrolled escaping of wire sections

Mirror-finish head
Handles with multi-component cases
Shape 1
Cutting value of soft wire 0.3 - 1.6 mm dia.
Cutting value of medium-hard wire 1.2 mm dia.
Cutting value of hard wire 0.6 mm dia.
Length: 115 mm
Weight: 80 g



Manufacturer : KNIPEX
Factory number : 77 12 115 ESD
Package weight : 0.082 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Round
  • Measures
    • Length
    • 160 mm
  • Electrical values
    • Approval
    • mit Facette
  • Implementation
    • Protection class
    • ESD
Datasheet/manual