Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 02 115 ESD :: Side cutters 115 mm, small bevel

Item-No.: KN 77 02 115 ESD
€32,90
Category of goods: 1 = discountable

KN 77 02 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Round
  • Measures
    • Length
    • 115 mm
  • Electrical values
    • Approval
    • Small bevel
  • Implementation
    • Protection class
    • ESD

Identical to KN 77 02 115 but with dissipative grip casings for electrostatic protection.

Electronics side cutters for precision work on electronic components.

Box joint, play-free precision joint, low-friction double spring, mirror-finish surface.

Length 115 mm, round head shape, small bevel

Cutting force:
Soft wire from 0.3 to 1.6 mm in diameter
Hard wire up to 0.5 mm in diameter



Manufacturer : KNIPEX
Factory number : 77 02 115 ESD
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Round
  • Measures
    • Length
    • 115 mm
  • Electrical values
    • Approval
    • Small bevel
  • Implementation
    • Protection class
    • ESD
Datasheet/manual