Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 64 62 120 ESD :: End angle cutting pliers, 120 mm, 35° angled

Item-No.: KN 64 62 120 ESD
€41,80
Category of goods: 1 = discountable

KN 64 62 120 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • 35° gebogen
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Protection class
    • ESD

Identical to
KN 64 62 120 yet
with dissipative handle
casings for electro-
static protection.



Manufacturer : KNIPEX
Factory number : 64 62 120 ESD
Package weight : 0.063 kg
Technical information
  • General
    • Type
    • End cutting nippers
    • Design
    • 35° gebogen
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual