0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 42 115 ESD :: Precyzyjne szczypce chwytakowe do elektroniki, 45° płasko

Item-No.: KN 35 42 115 ESD
€30,60
Category of goods: 1 = discountable

KN 35 42 115 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • flach, rund
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Protection class
    • ESD
KNIPEX precision electronics gripping pliers, 45° flat-round, ESD

Head mirror-finish; handles with multi-component casings
Precision pliers for delicate assembly tasks, e.g. in electronics and precision mechanics
• For gripping, holding and bending
• Handles electrically dissipative
• Box precision joint
• Smooth, ground gripping surfaces
• Edges carefully deburred
• Low-friction double spring for gentle and smooth opening
• The mirror finish in conjunction with a fine oil film offers good rust protection — no disruption in the circuit by flaking chrome parts
• Handles with two-colour multi-component handle casings, black/grey
• Special tool steel, forged, oil-hardened


Length: 115 mm.
Jaws: flat-round



Manufacturer : KNIPEX
Factory number : 35 42 115 ESD
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Gripping pliers
    • Design
    • flach, rund
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual