Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 20 17 :: Electronics pliers case, 6-piece set

Item-No.: KN 00 20 17
€205,90
Category of goods: 1 = discountable

KN 00 20 17

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic pliers set
    • Design
    • ESD
  • Measures
    • Length
    • 115 - 155 mm
  • Packaging
    • Packaging
    • 7-piece
ESD electronics pliers in synthetic leather case.
6-piece tool kit for working
on electronic components.
Contents:
3x electronics gripping pliers 115 mm (3512115, 3522115, 3542115)
2x electronics side cutters 115 mm (7702115, 7732115)
1 x angle cutting pliers 120 mm (6432120).



Manufacturer : KNIPEX
Factory number : 00 20 17
Package weight : 0.586 kg
Technical information
  • General
    • Type
    • Electronic pliers set
    • Design
    • ESD
  • Measures
    • Length
    • 115 - 155 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual