0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3895 :: ESD stripping pliers (0.8 - 2.6 mm Ø/10 - 20 AWG)


CK T3895

  • Product Description
  • Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • 0.8 - 2.6 mm / 10 - 20 AWG
  • Measures
    • Length
    • 168 mm
  • Implementation
    • Protection class
    • ESD
ESD stripping pliers (0.8 - 2.6 mm/10 - 20 AWG)
Capacities: 0.8/1.0/1.3/1.6/2.0/2.6 mm

  • For safe and damage-free stripping of fine, insulated solid wire in applications where it is critical to prevent damage caused by electro-static charge
  • Six preset cutting pairs for stripping fine, insulated solid wire, 0.8, 1.0, 1.3, 1.6, 2.0 and 2.6 mm (10 - 20 AWG)
  • Suitable for stripping all common wire insulation types
  • Special tool-steel blades, hardened for long-term performance
  • Integral wire cutter for cutting soft copper wires up to Ø 3 mm/8 AWG
  • Plier nose with serrated tips for gripping and looping wires
  • Electrostatically dissipative handles — discharge resistance
  • Contoured, dual component handle design for comfortable working
  • Locking mechanism to secure the blade pairs in a closed position
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 168 mm
Steel thickness: 3 mm
Capacities:
mm: 0.8/1.0/1.3/1.6/2.0/2.6
AWG: 20/18/16/14/12/10



Manufacturer : C.K
Factory number : T3895
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stripping pliers
    • Design
    • 0.8 - 2.6 mm / 10 - 20 AWG
  • Measures
    • Length
    • 168 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual