Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3888 :: ESD side cutters, flattened head


CK T3888

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Flattened head
  • Measures
    • Length
    • 135 mm
  • Implementation
    • Protection class
    • ESD

ESD Ecotronic side cutters, flattened head

  • Precision side cutters for the finest cutting applications

  • For cutting soft copper wires of up to 1.6 mm Ø/14 AWG

  • Flattened cutting head, conical shape, for better access in very narrow, confined spaces

  • Sharp cutting with precision grinding for a flush cut

  • Special tool-steel blade, hardened for long-term cutting performance

  • Electrostatically dissipative handles — discharge resistance

  • Contoured, dual component handle design for comfortable working

  • Black oxidised finish for corrosion resistance and reduced glare

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 135 mm
Blade length: 10 mm
Head height (from joint to tip): 20 mm
Head width (widest point): 15 mm
Steel thickness: 5 mm
Cutting capacity (copper only): 1.6 mm/14 AWG



Manufacturer : C.K
Factory number : T3888
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Flattened head
  • Measures
    • Length
    • 135 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual