Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3884 :: ESD side cutters, micro-head, rear cut


CK T3884

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Mini head, rear cut
  • Measures
    • Length
    • 132 mm
  • Implementation
    • Protection class
    • ESD

ESD Ecotronic side cutters, micro-head — rear cut

  • Light, precision side cutters for the finest cutting applications (such as micro-electronics and precision engineering)

  • For cutting soft copper wires up to 1.3 mm diameter/16 AWG

  • Special reverse-action cutting blades — for accurate cutting of DIP pins on integrated circuits

  • Micro cutting head, tapered for better access in confined spaces

  • Sharp cutting with precision grinding for a flush cut

  • Special tool-steel blade, hardened for long-term cutting performance

  • Electrostatically dissipative handles — discharge resistance

  • Contoured, dual component handle design for comfortable working

  • Black oxidised finish for corrosion resistance and reduced glare

  • Smooth-action return spring for convenience during repetitive work

  • Pivot with a sturdy stainless steel rivet


Technical information:
Total length: 132 mm
Blade length: 8 mm
Cutting angle: 48°
Head height (from joint to tip): 13 mm
Head width (widest point): 9.5 mm
Steel thickness: 2 mm
Cutting capacity (copper only): 1.3 mm/16 AWG



Manufacturer : C.K
Factory number : T3884
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
    • Design
    • Mini head, rear cut
  • Measures
    • Length
    • 132 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual