Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T3757ESD2 :: Precision stripping tool 0.25 - 0.6 mm ESD

Item-No.: CK T3757ESD2
€27,95
Category of goods: 1 = discountable

CK T3757ESD2

  • Product Description
  • Technical information
  • General
    • Type
    • Electrician´s scissors
    • Design
    • ESD
  • Measures
    • Length
    • 140 mm

For electricians and technicians — in particular in the service sector, as the wire strippers adjust flexibly to the most common diameters.

• Made of dissipative material
• Adjustable to 6 cable diameters
• Suitable for PVC, Teflon and similar material
• 50-mm scale with 1-mm intervals and adjustable length stop
• Specially hardened blades

Adjustable to the following sizes:

0.30 0.40 0.50 0.60 0.80 1.00 mm



Manufacturer : C.K
Factory number : T3757ESD2
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Electrician´s scissors
    • Design
    • ESD
  • Measures
    • Length
    • 140 mm
Datasheet/manual