Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD PE-MOS 300 :: PE foam, black, 300 x 300 x 6 mm

Item-No.: ESD PE-MOS 300
€1,50
Category of goods: 1 = discountable

ESD PE-MOS 300

  • Product Description
  • Technical information
  • General
    • Type
    • PE foam insert
    • Design
    • ESD
    • Assembly
    • Hard
    • Colour
    • Black
  • Specials
    • Specification
    • Electrostatic dissipative
  • Measures
    • Width
    • 300 mm
    • Height
    • 6 mm
    • Length
    • 300 mm

Electrostatically dissipative PE foam.
10 to the power 7 to 10 to the power 8 Ohm.
Hard version, closed-cell.
1 side with skin.

Size: 300 x 300 x 6 mm
Colour: black



Manufacturer : WARMBIER
Factory number : 4550.06.0300
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • PE foam insert
    • Design
    • ESD
    • Assembly
    • Hard
    • Colour
    • Black
  • Specials
    • Specification
    • Electrostatic dissipative
  • Measures
    • Width
    • 300 mm
    • Height
    • 6 mm
    • Length
    • 300 mm
Datasheet/manual