Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD KLEBEBAND 48 :: ESD adhesive tape, 36 m, 48 mm

Item-No.: ESD KLEBEBAND 48
€6,99
Category of goods: 1 = discountable

ESD KLEBEBAND 48

  • Product Description
  • Technical information
  • General
    • Type
    • ESD adhesive tape
    • Design
    • Electrically conductive
    • Assembly
    • Thickness: 30 µm
  • Specials
    • Specification
    • derived time about 0,05 sec.
  • Measures
    • Width
    • 48 mm
    • Length
    • 36000 mm

Electrically conductive adhesive tape

Derived time of 0.05 seconds
Thickness: 30 µm
Length: 36 m
Width: 48 mm



Manufacturer : WARMBIER
Factory number : 2820.3462.48
Package weight : 0.114 kg
Technical information
  • General
    • Type
    • ESD adhesive tape
    • Design
    • Electrically conductive
    • Assembly
    • Thickness: 30 µm
  • Specials
    • Specification
    • derived time about 0,05 sec.
  • Measures
    • Width
    • 48 mm
    • Length
    • 36000 mm
Datasheet/manual