Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD KBAND ZELLU :: ESD cellulose adhesive tape, ESD logo, 25 mm x 50 m

Item-No.: ESD KBAND ZELLU
€6,85
Category of goods: 1 = discountable

ESD KBAND ZELLU

  • Product Description
  • Technical information
  • General
    • Type
    • Adhesive tape
    • Design
    • ESD
    • Assembly
    • Zellulose
  • Measures
    • Width
    • 25 mm
    • Length
    • 5000 mm

ESD cellulose adhesive tape with ESD logo, 25 mm x 50 m

High-quality, transparent adhesive tape for ESD and cleanroom
applications.

• Adhesive tape made from dissipative cellulose
• High-performance adhesive
• Ideal for acrylic and glass
• Suitable for cleanrooms
• With printed ESD warning labels



Manufacturer : STAT-X
Factory number : 932000 002025
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adhesive tape
    • Design
    • ESD
    • Assembly
    • Zellulose
  • Measures
    • Width
    • 25 mm
    • Length
    • 5000 mm
Datasheet/manual