Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD KBAND GRIP :: ESD-PET grid adhesive tape, 25 mm x 50 m

Item-No.: ESD KBAND GRIP
€6,85
Category of goods: 1 = discountable

ESD KBAND GRIP

  • Product Description
  • Technical information
  • General
    • Type
    • Adhesive tape
    • Design
    • ESD
    • Assembly
    • Electronic dissipative
  • Specials
    • Specification
    • elektronisch ableitfähig
  • Measures
    • Width
    • 25 mm
    • Length
    • 5000 mm

TD25 ESD-PET grid adhesive tape, 25 mm x 50 m

Adhesive packaging tape made from dissipative plastic with grid pattern.

• Conductive properties on both sides
• High-performance adhesive
• Printed ESD warning symbols
• Suitable for cleanrooms

Characteristics:
Colour: silver, black
Design: 50-m adhesive tape on insulating PE core, printed ESD logos
Material: semi-metal-coated PET, PSA adhesive, insulating PE core
Roll length: 50 m
Tape thickness: 50 ƒÊm (} 0, 5 ƒÊm)
PE core thickness: 4 mm
PE core diameter: 76 mm (} 2 mm)
Elasticity: > 60%
Tensile strength: 4.5 kg/cm2
Adhesive strength (g/25 mm): 700 g (} 50 g)

Electrical properties
Charge when you remove: 50 V
Typical surface resistivity
(RS):
Surface 1 x 10 to the power 6 Ohm
Adhesive 1 x10 to the power 9 Ohm



Manufacturer : STAT-X
Factory number : 932000 003025
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adhesive tape
    • Design
    • ESD
    • Assembly
    • Electronic dissipative
  • Specials
    • Specification
    • elektronisch ableitfähig
  • Measures
    • Width
    • 25 mm
    • Length
    • 5000 mm
Datasheet/manual