Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BOX 909 :: IC dispatch box, SAFESHIELD, 100 x 120 x 15 mm

Item-No.: ESD BOX 909
€1,30
Category of goods: 1 = discountable

ESD BOX 909

  • Product Description
  • Technical information
  • General
    • Type
    • IC transport box
    • Technology
    • 100 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • electrically conductive foam
    • Material
    • 6 mm PE foam
  • Measures
    • Width
    • 120 mm
    • Height
    • 15 mm
    • Length
    • 100 mm

High degree of shielding by
conductive inner layer.
Inner and outer cover permanently conductive,
100 - 10,000 MOhm
Includes 6-mm PE foam.

Inner dimension: 100 x 120 x 15 mm



Manufacturer : WARMBIER
Factory number : 5510.909
Package weight : 0.033 kg
Technical information
  • General
    • Type
    • IC transport box
    • Technology
    • 100 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • electrically conductive foam
    • Material
    • 6 mm PE foam
  • Measures
    • Width
    • 120 mm
    • Height
    • 15 mm
    • Length
    • 100 mm
Datasheet/manual