Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BOX 4 SW :: SMD folding box, transparent lid, 68 x 57 x 15 mm

Item-No.: ESD BOX 4 SW
Colour:

€2,40
Category of goods: 1 = discountable

ESD BOX 4 SW

  • Product Description
  • Technical information
  • General
    • Type
    • SMD folding box
    • Design
    • ESD
    • Colour
    • Black/cover: transparent
  • Specials
    • Specification
    • Stackable
  • Measures
    • Width
    • 68 mm
    • Height
    • 15 mm
    • Length
    • 57 mm

Stackable SMD folding box in ESD design,
with a transparent hinged lid.
All sizes can be connected together.


Colour: black
Inner dimension: 68 x 57 x 15 mm



Manufacturer : WARMBIER
Factory number : 5100.883
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • SMD folding box
    • Design
    • ESD
    • Colour
    • Black/cover: transparent
  • Specials
    • Specification
    • Stackable
  • Measures
    • Width
    • 68 mm
    • Height
    • 15 mm
    • Length
    • 57 mm
Datasheet/manual