Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BOX 305 :: IC transport box, 70 x 45 x 14 mm

Item-No.: ESD BOX 305
€1,20
Category of goods: 1 = discountable

ESD BOX 305

  • Product Description
  • Technical information
  • General
    • Type
    • IC transport box
    • Design
    • ESD
    • Assembly
    • electrically conductive foam
    • Material
    • Plastic/high-density polyethylene
  • Measures
    • Width
    • 70 mm
    • Height
    • 14 mm
    • Length
    • 45 mm

Electrically conductive plastic box with
electrically conductive foam made from
high-density polyethylene.

Inner dimension: 70 x 45 x 14 mm



Manufacturer : WARMBIER
Factory number : 5100.861
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • IC transport box
    • Design
    • ESD
    • Assembly
    • electrically conductive foam
    • Material
    • Plastic/high-density polyethylene
  • Measures
    • Width
    • 70 mm
    • Height
    • 14 mm
    • Length
    • 45 mm
Datasheet/manual