Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BEUTEL-S 254 :: PE-shielding pouch, high shield, 203x254mm

Item-No.: ESD BEUTEL-S 254
€23,20
Category of goods: 1 = discountable

ESD BEUTEL-S 254

  • Product Description
  • Technical information
  • General
    • Type
    • PE shielding pouch
    • Technology
    • 1000 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • Resealable
    • Colour
    • Transparent
  • Specials
    • Specification
    • High shield, aluminised
  • Measures
    • Width
    • 203 mm
    • Length
    • 254 mm
  • Packaging
    • Packaging
    • Pack of 100
Resealable polyethylene shielding,
high shield, aluminised.
1000 M-ohms - 10,000 M-ohms

Colour: transparent
Size: 203x254mm
Unit = pack of 100 pieces



Manufacturer : STAT-X
Factory number : 03-0104-20810
Package weight : 1.027 kg
Technical information
  • General
    • Type
    • PE shielding pouch
    • Technology
    • 1000 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • Resealable
    • Colour
    • Transparent
  • Specials
    • Specification
    • High shield, aluminised
  • Measures
    • Width
    • 203 mm
    • Length
    • 254 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual