Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESD BEUTEL-S 152 :: PE shielding bag, highshield, 102 x 152 mm

Item-No.: ESD BEUTEL-S 152
€10,95
Category of goods: 1 = discountable

ESD BEUTEL-S 152

  • Product Description
  • Technical information
  • General
    • Type
    • PE shielding pouch
    • Technology
    • 1000 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • Resealable
    • Colour
    • Transparent
  • Specials
    • Specification
    • High shield, aluminised
  • Measures
    • Width
    • 102 mm
    • Length
    • 152 mm
  • Packaging
    • Packaging
    • Pack of 100

Resealable PE shielding bag,
high shield, aluminised.
1000 - 10,000 MOhm

Colour: transparent
Size: 102 x 152 mm
PU = Pack of 100



Manufacturer : STAT-X
Factory number : 03-0104-20406
Package weight : 0.365 kg
Technical information
  • General
    • Type
    • PE shielding pouch
    • Technology
    • 1000 M-Ohm - 10000 M-Ohm
    • Design
    • ESD
    • Assembly
    • Resealable
    • Colour
    • Transparent
  • Specials
    • Specification
    • High shield, aluminised
  • Measures
    • Width
    • 102 mm
    • Length
    • 152 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual